+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLKR.300T

Fuse: fuse; ceramic,industrial; 0.3A; 600VAC; 300VDC; quick blow

Manufacturer: LITTELFUSE

Manufacturer part number:
KLKR.300T
TME Symbol:
KLKR.300T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.3A
Rated voltage
300V DC/600V AC
Fuse characteristics
quick blow
Breaking capacity
200kA
Fuses application
standard applications
Dimensions
Gross weight1 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
KLKR.300T
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order