+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | push-button | |
Number of positions | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.5A / 25V DC | |
Switching method | ON-(ON) | |
Illumination | LED | |
Backlight colour | green | |
Leads | for soldering | |
Button shape | square | |
Mounting | THT | |
Body dimensions | 15.4x15.4x12.7mm | |
Manufacturer series | KLS | |
Stable positions number | monostable | |
Operating temperature | -40...85°C |