+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLS 2 SCHWARZ

Connector: Jack 3,5mm; plug; male; mono,with strain relief


Manufacturer: LUMBERG

Manufacturer part number:
KLS 2 SCHWARZ
TME Symbol:
KLS2B

Specification

Manufacturer
LUMBERG
Type of connector
Jack 3,5mm
Connector
plug
Kind of connector
male
Number of ways
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Enclosure material
plastic
Connector variant
  • mono
  • with strain relief
Gross weight1.675 g
Certificates
See other products in this category: Jack connectors LUMBERG,
*
KLS 2 SCHWARZ
61 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 50 pcs - 1.01 USDGross price for quantities from 50 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs