+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KLZ2012NHR101LTD25

Inductor: ferrite; SMD; 0805; 100uH; 30mA; R: 4.55Ω; ±20%; -55÷150°C

Manufacturer: TDK

Manufacturer part number:
KLZ2012NHR101LTD25
TME Symbol:
KLZ2012NHR101LTD25

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.1mH
Operating current
30mA
Resistance
4.55Ω
Tolerance
±20%
Test frequency
2MHz
Operating temperature
-55...150°C
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
KLZ2012NHR101LTD25
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.