+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-100AE/BK

Enclosure: for remote controller; X: 46mm; Y: 73mm; Z: 17mm; ABS

Manufacturer: MASZCZYK

Manufacturer part number:
KM-100AE/BK
TME Symbol:
KM-100AE/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
46mm
Dimension Y
73mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Enclosure description
hole for LED, hollowed area for foil keypad
Closing system
screwed
Number of buttons
0
Kit contents
screw x4
Dimensions
Gross weight18 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK
*
KM-100AE/BK
Product withdrawn from the offer
Use the specification table below to search for similar products