+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for remote controller | |
Dimension X | 46mm | |
Dimension Y | 73mm | |
Dimension Z | 17mm | |
Enclosure material | ABS | |
Body colour | grey | |
Enclosure description | hole for LED, hollowed area for foil keypad | |
Closing system | screwed | |
Number of buttons | 0 | |
Kit contents | screw x4 |