+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-100AK/BK

Enclosure: for remote controller; X: 46mm; Y: 73mm; Z: 17mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-100AK/BK
TME Symbol:
KM-100AK/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
46mm
Dimension Y
73mm
Dimension Z
17mm
Enclosure material
ABS
Body colour
black
Enclosure description
hollowed area for foil keypad
Closing system
screwed
Number of buttons
0
Kit contents
screw x4
Dimensions
Gross weight18.12 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-100AK/BK
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 90 pcs - 1.39 USDGross price for quantities from 90 pcs - 1.39 USD
Net price for quantities from 360 pcs - 1.23 USDGross price for quantities from 360 pcs - 1.23 USD