+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-100B BK

Enclosure: multipurpose; X: 67mm; Y: 107mm; Z: 25mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-100B BK
TME Symbol:
KM-100B/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
107mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
black
Enclosure description
hollowed area for foil keypad
Kit contents
screw x4
Closing system
screwed
Dimensions
Gross weight45.4 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-100B BK
25 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 286 pcs - 1.97 USDGross price for quantities from 286 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)