+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-105/BK

Enclosure: specialist; X: 55mm; Y: 95mm; Z: 22mm; ABS; black; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-105/BK
TME Symbol:
KM-105/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
specialist
Dimension X
55mm
Dimension Y
95mm
Dimension Z
22mm
Enclosure material
ABS
Body colour
black
Enclosures application
detector
Closing system
screwed
Kit contents
  • screw x1
  • socket for 9V 6F22 battery
Caution!
  • without connectors
Dimensions
Gross weight31.7 g
Certificates
See other products in this category: Enclosures for Devices with Display MASZCZYK,
*
KM-105/BK
16 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.