+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-108 BK

Enclosure: multipurpose; X: 96mm; Y: 136mm; Z: 39mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-108 BK
TME Symbol:
KM-108/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
136mm
Dimension Z
39mm
Enclosure material
ABS
Body colour
black
Gross weight143 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-108 BK
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 40 pcs - 3.86 USDGross price for quantities from 40 pcs - 3.86 USD
Net price for quantities from 120 pcs - 3.44 USDGross price for quantities from 120 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.