+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-130BK/KL21.7/WH

Enclosure: for remote controller; X: 66mm; Y: 110mm; Z: 21mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-130BK/KL21.7/WH
TME Symbol:
KM-130BK/KL21.7/WH

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
66mm
Dimension Y
110mm
Dimension Z
21mm
Enclosure material
ABS
Body colour
white
Version
with membrane keyboard
Closing system
screwed
Number of buttons
0
Gross weight35.3 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-130BK/KL21.7/WH
3 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 10 pcs - 8.86 USDGross price for quantities from 10 pcs - 8.86 USD
Net price for quantities from 115 pcs - 8.12 USDGross price for quantities from 115 pcs - 8.12 USD
Net price for quantities from 460 pcs - 7.14 USDGross price for quantities from 460 pcs - 7.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts