+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for devices with displays | |
Dimension X | 45.2mm | |
Dimension Y | 49.5mm | |
Dimension Z | 20.9mm | |
Enclosure material | ABS | |
Body colour | black | |
Version | with cross hole |