+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-13G

Enclosure: for devices with displays; X: 45.2mm; Y: 49.5mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-13G
TME Symbol:
KM-13G

Specification

Manufacturer
MASZCZYK
Type of enclosure
for devices with displays
Dimension X
45.2mm
Dimension Y
49.5mm
Dimension Z
20.9mm
Enclosure material
ABS
Body colour
grey
Version
with cross hole
Gross weight12.16 g
Certificates
See other products in this category: Enclosures for Devices with Display MASZCZYK,
*
KM-13G
9 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 70 pcs - 1.23 USDGross price for quantities from 70 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.