+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-177BKTRS

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 40mm; ABS; black; IP65


Manufacturer: MASZCZYK

Manufacturer part number:
KM-177BKTRS
TME Symbol:
KM-177BKTRS

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Cover colour
transparent darkened
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight145 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-177BKTRS
0 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.55 USDGross price for quantities from 10 pcs - 4.55 USD
Net price for quantities from 87 pcs - 4.18 USDGross price for quantities from 87 pcs - 4.18 USD
Net price for quantities from 348 pcs - 3.67 USDGross price for quantities from 348 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.