+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-177G

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 40mm; ABS; grey; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-177G
TME Symbol:
KM-177G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight153.4 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-177G
37 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 87 pcs - 3.91 USDGross price for quantities from 87 pcs - 3.91 USD
Net price for quantities from 348 pcs - 3.43 USDGross price for quantities from 348 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)