+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | multipurpose | |
Dimension X | 90mm | |
Dimension Y | 135mm | |
Dimension Z | 40mm | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | translucent red | |
IP rating | IP65 | |
Closing system | screwed |