+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-178IBKTRC

Enclosure: multipurpose; X: 90mm; Y: 135mm; Z: 35mm; ABS; black; IP65

Manufacturer: MASZCZYK

Manufacturer part number:
KM-178IBKTRC
TME Symbol:
KM-178IBKTRC

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
135mm
Dimension Z
35mm
Version
with brass bushing
Enclosure material
ABS
Body colour
black
Cover colour
semi-transparent
IP rating
IP65
Closing system
screwed
Kit contents
  • gasket
  • screw x4
Gross weight137 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-178IBKTRC
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.15 USDGross price for quantities from 10 pcs - 7.15 USD
Net price for quantities from 96 pcs - 6.55 USDGross price for quantities from 96 pcs - 6.55 USD
Net price for quantities from 384 pcs - 5.76 USDGross price for quantities from 384 pcs - 5.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.