+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-190WGTRR

Enclosure: with panel; vented; X: 150mm; Y: 178mm; Z: 40mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-190WGTRR
TME Symbol:
KM-190WGTRR

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Version
vented
Dimension X
150mm
Dimension Y
178mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
grey
Panel colour
semi-transparent red
Dimensions
Gross weight270 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-190WGTRR
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.83 USDGross price for quantities from 10 pcs - 6.83 USD
Net price for quantities from 38 pcs - 6.26 USDGross price for quantities from 38 pcs - 6.26 USD
Net price for quantities from 152 pcs - 5.50 USDGross price for quantities from 152 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.