+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-202 BK

Enclosure: multipurpose; X: 36mm; Y: 60mm; Z: 15mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-202 BK
TME Symbol:
KM-202/B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
36mm
Dimension Y
60mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight15.7 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-202 BK
57 in TME stock
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 160 pcs - 1.20 USDGross price for quantities from 160 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.