+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-209 BK

Enclosure: multipurpose; X: 35mm; Y: 50mm; Z: 15mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-209 BK
TME Symbol:
KM-209BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
50mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Gross weight11.58 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-209 BK
15 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.