+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-222G

Enclosure: multipurpose; X: 59.5mm; Y: 90mm; Z: 24mm; ABS; grey; IP54


Manufacturer: MASZCZYK

Manufacturer part number:
KM-222G
TME Symbol:
KM-222G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
59.5mm
Dimension Y
90mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
grey
IP rating
IP54
Gross weight39.63 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-222G
9 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 126 pcs - 1.50 USDGross price for quantities from 126 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.