+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-23ESGC

LED; red/green; SMD; SOT23; 4÷15mcd; 2÷2.5/2.2÷2.5VDC; 3x1.3mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM-23ESGC
TME Symbol:
KM-23ESGC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case
SOT23
Luminosity
4...15mcd
Operating voltage
2...2.5/2.2...2.5V DC
Dimensions
3x1.3mm
Viewing angle
140°
LED current
20mA
Wavelength
568nm, 625nm
LED lens
transparent
LED version
bicolour
Power
62.5mW
Front
flat
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM-23ESGC
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 150 pcs - 0.28 USDGross price for quantities from 150 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.25 USDGross price for quantities from 2000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.