+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-23ID

LED; red; SMD; SOT23; 5÷12mcd; 2÷2.5VDC; 3x1.3mm; 140°; 20mA; 75mW

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM-23ID
TME Symbol:
KM-23ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case
SOT23
Luminosity
5...12mcd
Operating voltage
2...2.5V DC
Dimensions
3x1.3mm
Viewing angle
140°
LED current
20mA
Wavelength
625nm
LED lens
diffused, red
Power
75mW
Front
flat
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM-23ID
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.