+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-23SURDK-C2

LED; red; SMD; SOT23; 80÷200mcd; 1.95÷2.5VDC; 2.4x3x1.05mm; 170°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KM-23SURDK-C2
TME Symbol:
KM-23SURDK-C2

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case
SOT23
Luminosity
80...200mcd
Operating voltage
1.95...2.5V DC
Dimensions
2.4x3x1.05mm
Viewing angle
170°
LED current
20mA
Wavelength
630nm
LED lens
diffused, red
Power
75mW
Front
flat
Gross weight0.7 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KM-23SURDK-C2
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order