+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-24T RD

Enclosure: multipurpose; X: 30mm; Y: 55mm; Z: 24mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-24T RD
TME Symbol:
KM-24T/RD

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
30mm
Dimension Y
55mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
translucent red
Dimensions
Gross weight10 g
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-24T RD
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.82 USDGross price for quantities from 25 pcs - 1.82 USD
Net price for quantities from 250 pcs - 1.62 USDGross price for quantities from 250 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.