+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-276BZ/G

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 40mm; ABS; light grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-276BZ/G
TME Symbol:
KM-276BZ/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Gross weight99.07 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-276BZ/G
7 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 54 pcs - 2.85 USDGross price for quantities from 54 pcs - 2.85 USD
Net price for quantities from 108 pcs - 2.48 USDGross price for quantities from 108 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)