+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-276I/G

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 40mm; ABS; light grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-276I/G
TME Symbol:
KM-276I/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP67
Gross weight96.26 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-276I/G
4 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 50 pcs - 3.95 USDGross price for quantities from 50 pcs - 3.95 USD
Net price for quantities from 173 pcs - 3.66 USDGross price for quantities from 173 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)