+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-278G

Enclosure: multipurpose; X: 70mm; Y: 105mm; Z: 30mm; ABS; light grey

Manufacturer: MASZCZYK

Manufacturer part number:
KM-278G
TME Symbol:
KM-278G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
105mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP65
Gross weight84.6 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-278G
7 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 50 pcs - 2.43 USDGross price for quantities from 50 pcs - 2.43 USD
Net price for quantities from 221 pcs - 2.27 USDGross price for quantities from 221 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)