+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-27B BK

Enclosure: multipurpose; X: 48.5mm; Y: 68mm; Z: 25mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-27B BK
TME Symbol:
KM-27B

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
48.5mm
Dimension Y
68mm
Dimension Z
25mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight24.9 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-27B BK
404 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 30 pcs - 1.57 USDGross price for quantities from 30 pcs - 1.57 USD
Net price for quantities from 180 pcs - 1.40 USDGross price for quantities from 180 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcsCardboard = 40 pcsCardboard = 180 pcs