+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-30 BK

Enclosure: multipurpose; X: 84mm; Y: 191mm; Z: 34mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-30 BK
TME Symbol:
KM-30

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
84mm
Dimension Y
191mm
Dimension Z
34mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight113.65 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-30 BK
82 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 2.89 USDGross price for quantities from 5 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 80 pcs - 2.32 USDGross price for quantities from 80 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 34 pcs