+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-320BK

Enclosure: desktop; X: 71.6mm; Y: 97.9mm; Z: 30mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-320BK
TME Symbol:
KM-320BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
desktop
Dimension X
71.6mm
Dimension Y
97.9mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
black
Gross weight60.23 g
Certificates
See other products in this category: Desktop Enclosures MASZCZYK,
*
KM-320BK
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 58 pcs - 1.84 USDGross price for quantities from 58 pcs - 1.84 USD
Net price for quantities from 116 pcs - 1.72 USDGross price for quantities from 116 pcs - 1.72 USD