+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-326BK

Enclosure: panel; X: 93.6mm; Y: 75.2mm; Z: 46.2mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-326BK
TME Symbol:
KM-326BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
93.6mm
Dimension Y
75.2mm
Dimension Z
46.2mm
Enclosure material
ABS
Body colour
black
Gross weight76.1 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-326BK
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.16 USDGross price for quantities from 1 pcs - 4.16 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 48 pcs - 3.47 USDGross price for quantities from 48 pcs - 3.47 USD
Net price for quantities from 96 pcs - 3.24 USDGross price for quantities from 96 pcs - 3.24 USD