+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-327G

Enclosure: multipurpose; X: 31.5mm; Y: 60.2mm; Z: 20.8mm; ABS; IP20

Manufacturer: MASZCZYK

Manufacturer part number:
KM-327G
TME Symbol:
KM-327G

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
31.5mm
Dimension Y
60.2mm
Dimension Z
20.8mm
Enclosure material
ABS
Body colour
light grey
IP rating
IP20
Gross weight12.26 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-327G
10 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.