+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-32D/BK

Enclosure: for devices with displays; X: 88mm; Y: 58mm; Z: 34mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-32D/BK
TME Symbol:
KM-32D/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for devices with displays
Dimension X
88mm
Dimension Y
58mm
Dimension Z
34mm
Enclosure material
ABS
Body colour
black
Panel cut out (for LCD) dimensions
48.3x14.1mm
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
Dimensions
Gross weight61.14 g
Certificates
See other products in this category: Enclosures for Devices with Display MASZCZYK,
*
KM-32D/BK
39 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 86 pcs - 2.52 USDGross price for quantities from 86 pcs - 2.52 USD
Net price for quantities from 344 pcs - 2.22 USDGross price for quantities from 344 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.