+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-35 BK

Enclosure: with panel; X: 91mm; Y: 111mm; Z: 35mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-35 BK
TME Symbol:
KM-35

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
91mm
Dimension Y
111mm
Dimension Z
35mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight80.93 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-35 BK
19 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 130 pcs - 2.34 USDGross price for quantities from 130 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.