+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-35B BK

Enclosure: with panel; X: 64.5mm; Y: 89.2mm; Z: 35.8mm; ABS; black


Manufacturer: MASZCZYK

Manufacturer part number:
KM-35B BK
TME Symbol:
KM-35B

Specification

Manufacturer
MASZCZYK
Type of enclosure
with panel
Dimension X
64.5mm
Dimension Y
89.2mm
Dimension Z
35.8mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight56.93 g
Certificates
See other products in this category: Enclosures with Panel MASZCZYK,
*
KM-35B BK
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 105 pcs - 1.56 USDGross price for quantities from 105 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.