+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-36C/G

Enclosure: designed for potting; X: 64mm; Y: 85mm; Z: 36mm; ABS; grey


Manufacturer: MASZCZYK

Manufacturer part number:
KM-36C/G
TME Symbol:
KM-36C/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
designed for potting
Dimension X
64mm
Dimension Y
85mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
grey
Version
with fixing lugs
Gross weight39.84 g
Certificates
See other products in this category: Enclosures for Potting MASZCZYK,
*
KM-36C/G
6 in TME stock
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 40 pcs - 1.81 USDGross price for quantities from 40 pcs - 1.81 USD
Net price for quantities from 80 pcs - 1.57 USDGross price for quantities from 80 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.