+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-43 BK

Enclosure: for remote controller; X: 68mm; Y: 95mm; Z: 20.5mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-43 BK
TME Symbol:
KM-43

Specification

Manufacturer
MASZCZYK
Type of enclosure
for remote controller
Dimension X
68mm
Dimension Y
95mm
Dimension Z
20.5mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight43.13 g
Certificates
See other products in this category: Remote Control Enclosures MASZCZYK,
*
KM-43 BK
0 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.65 USDGross price for quantities from 5 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 392 pcs - 2.12 USDGross price for quantities from 392 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.