+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | multipurpose | |
Dimension X | 104mm | |
Dimension Y | 113mm | |
Dimension Z | 53mm | |
Enclosure material | ABS | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP55 |