+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-54P BK

Enclosure: multipurpose; X: 63mm; Y: 90mm; Z: 32mm; with fixing lugs


Manufacturer: MASZCZYK

Manufacturer part number:
KM-54P BK
TME Symbol:
KM-54P

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
90mm
Dimension Z
32mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight50.54 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-54P BK
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.06 USD
Net price for quantities from 25 pcs - 1.89 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs