+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-57A BK

Enclosure: multipurpose; X: 34.5mm; Y: 62mm; Z: 16mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-57A BK
TME Symbol:
KM-57A

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
34.5mm
Dimension Y
62mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight12.77 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-57A BK
121 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 300 pcs - 1.39 USDGross price for quantities from 300 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.