+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-5G

Enclosure: designed for potting; X: 70mm; Y: 83.6mm; Z: 23.2mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-5G
TME Symbol:
KM-5G

Specification

Manufacturer
MASZCZYK
Type of enclosure
designed for potting
Dimension X
70mm
Dimension Y
83.6mm
Dimension Z
23.2mm
Enclosure material
ABS
Body colour
grey
Gross weight29.76 g
Certificates
See other products in this category: Enclosures for Potting MASZCZYK,
*
KM-5G
10 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 64 pcs - 1.63 USDGross price for quantities from 64 pcs - 1.63 USD
Net price for quantities from 128 pcs - 1.42 USDGross price for quantities from 128 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.