+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-5P/G

Enclosure: designed for potting; X: 70mm; Y: 83.6mm; Z: 23.2mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-5P/G
TME Symbol:
KM-5P/G

Specification

Manufacturer
MASZCZYK
Type of enclosure
designed for potting
Dimension X
70mm
Dimension Y
83.6mm
Dimension Z
23.2mm
Enclosure material
ABS
Body colour
grey
Version
with panel
Gross weight36.83 g
Certificates
See other products in this category: Enclosures for Potting MASZCZYK,
*
KM-5P/G
10 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 34 pcs - 1.73 USDGross price for quantities from 34 pcs - 1.73 USD
Net price for quantities from 68 pcs - 1.51 USDGross price for quantities from 68 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.