+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | panel | |
Dimension X | 72mm | |
Dimension Y | 72mm | |
Dimension Z | 55mm | |
Enclosure material | ABS | |
Body colour | black | |
Panel colour | semi-transparent red | |
Closing system | screwed | |
Enclosures application | for electronic indicating devices |