+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-63-PF/BK

Enclosure: panel; X: 72mm; Y: 72mm; Z: 73mm; ABS; black; screwed


Manufacturer: MASZCZYK

Manufacturer part number:
KM-63-PF/BK
TME Symbol:
KM-63-PF/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
panel
Dimension X
72mm
Dimension Y
72mm
Dimension Z
73mm
Enclosure material
ABS
Body colour
black
Panel colour
semi-transparent red
Closing system
screwed
Enclosures application
for electronic indicating devices
Gross weight79.2 g
Certificates
See other products in this category: Panel Mounting Enclosures MASZCZYK,
*
KM-63-PF/BK
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 70 pcs - 1.89 USDGross price for quantities from 70 pcs - 1.89 USD
Net price for quantities from 280 pcs - 1.72 USDGross price for quantities from 280 pcs - 1.72 USD