+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-71/BK

Enclosure: for DIN rail mounting; Y: 91mm; X: 105mm; Z: 60mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-71/BK
TME Symbol:
KM-71/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for DIN rail mounting
Dimension Y
91mm
Dimension X
105mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
black
Number of modules
6
Mounting
DIN TS35
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight94.8 g
Certificates
See other products in this category: Din Rail Mounting Enclosures MASZCZYK,
*
KM-71/BK
31 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 75 pcs - 3.26 USDGross price for quantities from 75 pcs - 3.26 USD
Net price for quantities from 300 pcs - 2.87 USDGross price for quantities from 300 pcs - 2.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.