+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-74/BK

Enclosure: for DIN rail mounting; Y: 88mm; X: 35mm; Z: 59mm; ABS


Manufacturer: MASZCZYK

Manufacturer part number:
KM-74/BK
TME Symbol:
KM-74/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
for DIN rail mounting
Dimension Y
88mm
Dimension X
35mm
Dimension Z
59mm
Enclosure material
ABS
Body colour
black
Number of modules
2
Mounting
DIN TS35
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight33.5 g
Certificates
See other products in this category: Din Rail Mounting Enclosures MASZCZYK,
*
KM-74/BK
62 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
Net price for quantities from 400 pcs - 2.05 USDGross price for quantities from 400 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.