+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-76Z-U/BK

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 36mm; ABS; black; IP55


Manufacturer: MASZCZYK

Manufacturer part number:
KM-76Z-U/BK
TME Symbol:
KM-76Z-U/BK

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
36mm
Enclosure material
ABS
Body colour
black
Cover colour
black
Kit contents
gasket
IP rating
IP55
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight111.7 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-76Z-U/BK
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 118 pcs - 2.22 USDGross price for quantities from 118 pcs - 2.22 USD
Net price for quantities from 590 pcs - 1.96 USDGross price for quantities from 590 pcs - 1.96 USD
Packaging method by the manufacturer:Cardboard = 118 pcs