+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | multipurpose | |
Dimension X | 80mm | |
Dimension Y | 120mm | |
Dimension Z | 27mm | |
Enclosure material | ABS | |
Body colour | grey | |
Cover colour | semi-transparent | |
Closing system | screwed |