+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM-78IBKTRR

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 27mm; ABS; black

Manufacturer: MASZCZYK

Manufacturer part number:
KM-78IBKTRR
TME Symbol:
KM-78IBKTRR

Specification

Manufacturer
MASZCZYK
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
27mm
Version
with brass bushing
Enclosure material
ABS
Body colour
black
Cover colour
translucent red
Closing system
screwed
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight92 g
Certificates
See other products in this category: Multipurpose Enclosures MASZCZYK,
*
KM-78IBKTRR
0 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 192 pcs - 4.71 USDGross price for quantities from 192 pcs - 4.71 USD
Net price for quantities from 768 pcs - 4.17 USDGross price for quantities from 768 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)